T494 Series B Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B226M016AT

DigiKey Part Number
399-3835-2-ND - Tape & Reel (TR)
399-3835-1-ND - Cut Tape (CT)
399-3835-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B226M016AT
Description
CAP TANT 22UF 20% 16V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494B226M016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37.211
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.58000kr.8.58
10kr.5.60000kr.56.00
50kr.4.43260kr.221.63
100kr.4.07230kr.407.23
500kr.3.46368kr.1,731.84
1.000kr.3.27539kr.3,275.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.65232kr.5,304.64
4.000kr.2.54381kr.10,175.24
6.000kr.2.51680kr.15,100.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.58000
Unit Price with VAT:kr.10.72500