
| T494B226M016AT | |
|---|---|
| DigiKey Part Number | 399-3835-2-ND - Tape & Reel (TR) 399-3835-1-ND - Cut Tape (CT) 399-3835-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | T494B226M016AT | 
| Description | CAP TANT 22UF 20% 16V 1411 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T494B226M016AT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 1Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 1411 (3528 Metric) | |
| Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
| Height - Seated (Max) | 0.083" (2.10mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | B | |
| Features | General Purpose | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.58000 | kr.8.58 | 
| 10 | kr.5.60000 | kr.56.00 | 
| 50 | kr.4.43260 | kr.221.63 | 
| 100 | kr.4.07230 | kr.407.23 | 
| 500 | kr.3.46368 | kr.1,731.84 | 
| 1.000 | kr.3.27539 | kr.3,275.39 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.2.65232 | kr.5,304.64 | 
| 4.000 | kr.2.54381 | kr.10,175.24 | 
| 6.000 | kr.2.51680 | kr.15,100.80 | 
| Unit Price without VAT: | kr.8.58000 | 
|---|---|
| Unit Price with VAT: | kr.10.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark