
T494B226M010AT | |
|---|---|
DigiKey Part Number | 399-8451-2-ND - Tape & Reel (TR) 399-8451-1-ND - Cut Tape (CT) 399-8451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B226M010AT |
Description | CAP TANT 22UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494B226M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.5.18600 | kr.51.86 |
| 50 | kr.4.08160 | kr.204.08 |
| 100 | kr.3.74120 | kr.374.12 |
| 500 | kr.3.16620 | kr.1,583.10 |
| 1.000 | kr.2.98830 | kr.2,988.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.84188 | kr.5,683.76 |
| 4.000 | kr.2.72132 | kr.10,885.28 |
| 6.000 | kr.2.66093 | kr.15,965.58 |
| 10.000 | kr.2.59398 | kr.25,939.80 |
| 14.000 | kr.2.55484 | kr.35,767.76 |
| 20.000 | kr.2.51716 | kr.50,343.20 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |

