
T494B226M010AT | |
|---|---|
DigiKey Part Number | 399-8451-2-ND - Tape & Reel (TR) 399-8451-1-ND - Cut Tape (CT) 399-8451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B226M010AT |
Description | CAP TANT 22UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494B226M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.78002 | kr.5,560.04 |
| 4.000 | kr.2.66206 | kr.10,648.24 |
| 6.000 | kr.2.60298 | kr.15,617.88 |
| 10.000 | kr.2.53750 | kr.25,375.00 |
| 14.000 | kr.2.49920 | kr.34,988.80 |
| 20.000 | kr.2.46236 | kr.49,247.20 |
| 24.000 | kr.2.44488 | kr.58,677.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.5.07000 | kr.50.70 |
| 50 | kr.3.99260 | kr.199.63 |
| 100 | kr.3.65970 | kr.365.97 |
| 500 | kr.3.09730 | kr.1,548.65 |
| 1.000 | kr.2.92327 | kr.2,923.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.74000 | kr.7.74 |
| 10 | kr.5.03000 | kr.50.30 |
| 50 | kr.3.96160 | kr.198.08 |
| 100 | kr.3.63140 | kr.363.14 |
| 500 | kr.3.07328 | kr.1,536.64 |
| 1.000 | kr.2.90061 | kr.2,900.61 |
| Unit Price without VAT: | kr.7.74000 |
|---|---|
| Unit Price with VAT: | kr.9.67500 |

