
T494B226K020AT | |
|---|---|
DigiKey Part Number | 399-5297-2-ND - Tape & Reel (TR) 399-5297-1-ND - Cut Tape (CT) 399-5297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B226K020AT |
Description | CAP TANT 22UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B226K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.5.87700 | kr.58.77 |
| 50 | kr.4.65360 | kr.232.68 |
| 100 | kr.4.27760 | kr.427.76 |
| 500 | kr.3.64118 | kr.1,820.59 |
| 1.000 | kr.3.44427 | kr.3,444.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.28222 | kr.6,564.44 |
| 4.000 | kr.3.14881 | kr.12,595.24 |
| 6.000 | kr.3.08195 | kr.18,491.70 |
| 10.000 | kr.3.00784 | kr.30,078.40 |
| 14.000 | kr.2.96451 | kr.41,503.14 |
| 20.000 | kr.2.92283 | kr.58,456.60 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

