
T494B226K016AT | |
|---|---|
DigiKey Part Number | 399-9759-2-ND - Tape & Reel (TR) 399-9759-1-ND - Cut Tape (CT) 399-9759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B226K016AT |
Description | CAP TANT 22UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B226K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.77000 | kr.8.77 |
| 10 | kr.5.77300 | kr.57.73 |
| 50 | kr.4.57480 | kr.228.74 |
| 100 | kr.4.20610 | kr.420.61 |
| 500 | kr.3.58220 | kr.1,791.10 |
| 1.000 | kr.3.38925 | kr.3,389.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.23040 | kr.6,460.80 |
| 4.000 | kr.3.09960 | kr.12,398.40 |
| 6.000 | kr.3.03408 | kr.18,204.48 |
| 10.000 | kr.2.96146 | kr.29,614.60 |
| 14.000 | kr.2.91897 | kr.40,865.58 |
| 20.000 | kr.2.87812 | kr.57,562.40 |
| Unit Price without VAT: | kr.8.77000 |
|---|---|
| Unit Price with VAT: | kr.10.96250 |

