
T494B226K010AT | |
|---|---|
DigiKey Part Number | 399-8450-2-ND - Tape & Reel (TR) 399-8450-1-ND - Cut Tape (CT) 399-8450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B226K010AT |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494B226K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.5.76900 | kr.57.69 |
| 50 | kr.4.56600 | kr.228.30 |
| 100 | kr.4.19580 | kr.419.58 |
| 500 | kr.3.56840 | kr.1,784.20 |
| 1.000 | kr.3.37447 | kr.3,374.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.21473 | kr.6,429.46 |
| 4.000 | kr.3.08324 | kr.12,332.96 |
| 6.000 | kr.3.01735 | kr.18,104.10 |
| 10.000 | kr.2.94433 | kr.29,443.30 |
| 14.000 | kr.2.90163 | kr.40,622.82 |
| 20.000 | kr.2.86054 | kr.57,210.80 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

