
T494B225K020AT | |
---|---|
DigiKey Part Number | 399-10231-2-ND - Tape & Reel (TR) 399-10231-1-ND - Cut Tape (CT) 399-10231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B225K020AT |
Description | CAP TANT 2.2UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B225K020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.70000 | kr.5.70 |
10 | kr.3.63500 | kr.36.35 |
50 | kr.2.81220 | kr.140.61 |
100 | kr.2.55940 | kr.255.94 |
500 | kr.2.13184 | kr.1,065.92 |
1.000 | kr.1.99968 | kr.1,999.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.89095 | kr.3,781.90 |
4.000 | kr.1.80141 | kr.7,205.64 |
6.000 | kr.1.75657 | kr.10,539.42 |
10.000 | kr.1.70685 | kr.17,068.50 |
14.000 | kr.1.67779 | kr.23,489.06 |
20.000 | kr.1.64983 | kr.32,996.60 |
24.000 | kr.1.63657 | kr.39,277.68 |
Unit Price without VAT: | kr.5.70000 |
---|---|
Unit Price with VAT: | kr.7.12500 |