
F462RB224M1K6Z | |
|---|---|
DigiKey Part Number | 399-F462RB224M1K6Z-ND |
Manufacturer | |
Manufacturer Product Number | F462RB224M1K6Z |
Description | CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.614" L x 0.433" W (41.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | kr.17.46067 | kr.3,666.74 |
| Unit Price without VAT: | kr.17.46067 |
|---|---|
| Unit Price with VAT: | kr.21.82584 |

