15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B156M010AT

DigiKey Part Number
399-T494B156M010ATTR-ND - Tape & Reel (TR)
399-T494B156M010ATCT-ND - Cut Tape (CT)
399-T494B156M010ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B156M010AT
Description
CAP TANT 15UF 20% 10V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494B156M010AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494B156K010ATKEMET4.173399-9455-1-NDkr.6.72000Upgrade
T491B156M010ATKEMET7.850399-8303-1-NDkr.4.88000Similar
TAJB156M010RNJKYOCERA AVX1.226478-3035-1-NDkr.4.25000Similar
In-Stock: 184
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.12700kr.41.27
50kr.3.20940kr.160.47
100kr.2.92720kr.292.72
500kr.2.45002kr.1,225.01
1.000kr.2.30256kr.2,302.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.18112kr.4,362.24
4.000kr.2.08114kr.8,324.56
6.000kr.2.03108kr.12,186.48
10.000kr.1.97558kr.19,755.80
14.000kr.1.94312kr.27,203.68
20.000kr.1.91189kr.38,237.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750