
T494B156K010AT | |
|---|---|
DigiKey Part Number | 399-9455-2-ND - Tape & Reel (TR) 399-9455-1-ND - Cut Tape (CT) 399-9455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B156K010AT |
Description | CAP TANT 15UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494B156K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.31800 | kr.43.18 |
| 50 | kr.3.36400 | kr.168.20 |
| 100 | kr.3.07170 | kr.307.17 |
| 500 | kr.2.57644 | kr.1,288.22 |
| 1.000 | kr.2.42334 | kr.2,423.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.29740 | kr.4,594.80 |
| 4.000 | kr.2.19366 | kr.8,774.64 |
| 6.000 | kr.2.14172 | kr.12,850.32 |
| 10.000 | kr.2.08412 | kr.20,841.20 |
| 14.000 | kr.2.05044 | kr.28,706.16 |
| 20.000 | kr.2.01805 | kr.40,361.00 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

