T494 Series B Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B155K025AT

DigiKey Part Number
399-T494B155K025ATTR-ND - Tape & Reel (TR)
399-T494B155K025ATCT-ND - Cut Tape (CT)
399-T494B155K025ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B155K025AT
Description
CAP TANT 1.5UF 10% 25V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494B155K025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.770
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.70000kr.5.70
10kr.3.63500kr.36.35
50kr.2.81080kr.140.54
100kr.2.55810kr.255.81
500kr.2.13082kr.1,065.41
1.000kr.1.99872kr.1,998.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.89002kr.3,780.04
4.000kr.1.80050kr.7,202.00
6.000kr.1.75567kr.10,534.02
10.000kr.1.70598kr.17,059.80
14.000kr.1.67692kr.23,476.88
20.000kr.1.64897kr.32,979.40
24.000kr.1.63573kr.39,257.52
Manufacturers Standard Package
Unit Price without VAT:kr.5.70000
Unit Price with VAT:kr.7.12500