
T494B106K020AG | |
|---|---|
DigiKey Part Number | 399-T494B106K020AGTR-ND - Tape & Reel (TR) 399-T494B106K020AGCT-ND - Cut Tape (CT) 399-T494B106K020AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B106K020AG |
Description | CAP TANT 10UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494B106K020AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 10 | kr.9.24200 | kr.92.42 |
| 50 | kr.7.50460 | kr.375.23 |
| 100 | kr.6.96700 | kr.696.70 |
| 500 | kr.6.05862 | kr.3,029.31 |
| 1.000 | kr.5.77734 | kr.5,777.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.54576 | kr.11,091.52 |
| 4.000 | kr.5.35504 | kr.21,420.16 |
| 6.000 | kr.5.25949 | kr.31,556.94 |
| 10.000 | kr.5.15354 | kr.51,535.40 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |

