10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 800mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B106K010AH

DigiKey Part Number
399-T494B106K010AHTR-ND - Tape & Reel (TR)
399-T494B106K010AHCT-ND - Cut Tape (CT)
399-T494B106K010AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B106K010AH
Description
CAP TANT 10UF 10% 10V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 800mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494B106K010AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
800mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3B106K010C0800Vishay Sprague1.430718-1461-1-NDkr.6.28000Similar
In-Stock: 1.450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.03200kr.40.32
50kr.3.13200kr.156.60
100kr.2.85550kr.285.55
500kr.2.38714kr.1,193.57
1.000kr.2.24239kr.2,242.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.12330kr.4,246.60
4.000kr.2.02522kr.8,100.88
6.000kr.1.97608kr.11,856.48
10.000kr.1.92164kr.19,216.40
14.000kr.1.88980kr.26,457.20
20.000kr.1.85916kr.37,183.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500