
T494B105M035AT | |
|---|---|
DigiKey Part Number | 399-10228-2-ND - Tape & Reel (TR) 399-10228-1-ND - Cut Tape (CT) 399-10228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B105M035AT |
Description | CAP TANT 1UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B105M035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.93700 | kr.39.37 |
| 50 | kr.3.05340 | kr.152.67 |
| 100 | kr.2.78200 | kr.278.20 |
| 500 | kr.2.32310 | kr.1,161.55 |
| 1.000 | kr.2.18115 | kr.2,181.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.06437 | kr.4,128.74 |
| 4.000 | kr.1.96825 | kr.7,873.00 |
| 6.000 | kr.1.92011 | kr.11,520.66 |
| 10.000 | kr.1.86673 | kr.18,667.30 |
| 14.000 | kr.1.83553 | kr.25,697.42 |
| 20.000 | kr.1.80551 | kr.36,110.20 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

