
T494A686K004AT | |
---|---|
DigiKey Part Number | 399-3829-2-ND - Tape & Reel (TR) 399-3829-1-ND - Cut Tape (CT) 399-3829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A686K004AT |
Description | CAP TANT 68UF 10% 4V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A686K004AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.11000 | kr.10.11 |
10 | kr.6.68800 | kr.66.88 |
50 | kr.5.34400 | kr.267.20 |
100 | kr.4.92800 | kr.492.80 |
500 | kr.4.22580 | kr.2,112.90 |
1.000 | kr.4.00845 | kr.4,008.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.3.82947 | kr.7,658.94 |
4.000 | kr.3.68210 | kr.14,728.40 |
6.000 | kr.3.60828 | kr.21,649.68 |
10.000 | kr.3.52646 | kr.35,264.60 |
14.000 | kr.3.47860 | kr.48,700.40 |
Unit Price without VAT: | kr.10.11000 |
---|---|
Unit Price with VAT: | kr.12.63750 |