
T494A685K016AT | |
|---|---|
DigiKey Part Number | 399-10226-2-ND - Tape & Reel (TR) 399-10226-1-ND - Cut Tape (CT) 399-10226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A685K016AT |
Description | CAP TANT 6.8UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A685K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.3.63500 | kr.36.35 |
| 50 | kr.2.81080 | kr.140.54 |
| 100 | kr.2.55810 | kr.255.81 |
| 500 | kr.2.13082 | kr.1,065.41 |
| 1.000 | kr.1.99872 | kr.1,998.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.89002 | kr.3,780.04 |
| 4.000 | kr.1.80050 | kr.7,202.00 |
| 6.000 | kr.1.75567 | kr.10,534.02 |
| 10.000 | kr.1.70598 | kr.17,059.80 |
| 14.000 | kr.1.67692 | kr.23,476.88 |
| 20.000 | kr.1.64897 | kr.32,979.40 |
| 24.000 | kr.1.63573 | kr.39,257.52 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |

