4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A475M020AT

DigiKey Part Number
399-10225-2-ND - Tape & Reel (TR)
399-10225-1-ND - Cut Tape (CT)
399-10225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A475M020AT
Description
CAP TANT 4.7UF 20% 20V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494A475M020AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
3Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.387
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.3.54400kr.35.44
50kr.2.73760kr.136.88
100kr.2.48780kr.248.78
500kr.2.06672kr.1,033.36
1.000kr.1.93655kr.1,936.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.82944kr.3,658.88
4.000kr.1.74123kr.6,964.92
6.000kr.1.69706kr.10,182.36
10.000kr.1.64810kr.16,481.00
14.000kr.1.61947kr.22,672.58
20.000kr.1.59193kr.31,838.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500