T494 Series A Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A475M016AT

DigiKey Part Number
399-8442-2-ND - Tape & Reel (TR)
399-8442-1-ND - Cut Tape (CT)
399-8442-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A475M016AT
Description
CAP TANT 4.7UF 20% 16V 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494A475M016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.67000kr.4.67
10kr.2.93100kr.29.31
50kr.2.24260kr.112.13
100kr.2.03010kr.203.01
500kr.1.67296kr.836.48
1.000kr.1.56243kr.1,562.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.47155kr.2,943.10
4.000kr.1.39672kr.5,586.88
6.000kr.1.35924kr.8,155.44
10.000kr.1.31770kr.13,177.00
14.000kr.1.29342kr.18,107.88
20.000kr.1.27005kr.25,401.00
24.000kr.1.25898kr.30,215.52
48.000kr.1.22169kr.58,641.12
50.000kr.1.21971kr.60,985.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.67000
Unit Price with VAT:kr.5.83750