
T494A475M016AT | |
|---|---|
DigiKey Part Number | 399-8442-2-ND - Tape & Reel (TR) 399-8442-1-ND - Cut Tape (CT) 399-8442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A475M016AT |
Description | CAP TANT 4.7UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A475M016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.2.93100 | kr.29.31 |
| 50 | kr.2.24260 | kr.112.13 |
| 100 | kr.2.03010 | kr.203.01 |
| 500 | kr.1.67296 | kr.836.48 |
| 1.000 | kr.1.56243 | kr.1,562.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.47155 | kr.2,943.10 |
| 4.000 | kr.1.39672 | kr.5,586.88 |
| 6.000 | kr.1.35924 | kr.8,155.44 |
| 10.000 | kr.1.31770 | kr.13,177.00 |
| 14.000 | kr.1.29342 | kr.18,107.88 |
| 20.000 | kr.1.27005 | kr.25,401.00 |
| 24.000 | kr.1.25898 | kr.30,215.52 |
| 48.000 | kr.1.22169 | kr.58,641.12 |
| 50.000 | kr.1.21971 | kr.60,985.50 |
| Unit Price without VAT: | kr.4.67000 |
|---|---|
| Unit Price with VAT: | kr.5.83750 |

