
T494A475M006AT | |
|---|---|
DigiKey Part Number | 399-8440-2-ND - Tape & Reel (TR) 399-8440-1-ND - Cut Tape (CT) 399-8440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A475M006AT |
Description | CAP TANT 4.7UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A475M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A475M006AT | KEMET | 9.515 | 399-8291-1-ND | kr.3.17000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.83400 | kr.28.34 |
| 50 | kr.2.15940 | kr.107.97 |
| 100 | kr.1.95270 | kr.195.27 |
| 500 | kr.1.60352 | kr.801.76 |
| 1.000 | kr.1.49561 | kr.1,495.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.40682 | kr.2,813.64 |
| 4.000 | kr.1.33378 | kr.5,335.12 |
| 6.000 | kr.1.29719 | kr.7,783.14 |
| 10.000 | kr.1.25663 | kr.12,566.30 |
| 14.000 | kr.1.23292 | kr.17,260.88 |
| 20.000 | kr.1.21011 | kr.24,202.20 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

