
| T494A475K016AT | |
|---|---|
| DigiKey Part Number | 399-8439-2-ND - Tape & Reel (TR) 399-8439-1-ND - Cut Tape (CT) 399-8439-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | T494A475K016AT | 
| Description | CAP TANT 4.7UF 10% 16V 1206 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T494A475K016AT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 16 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 3Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | A | |
| Features | General Purpose | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.12000 | kr.5.12 | 
| 10 | kr.3.25100 | kr.32.51 | 
| 50 | kr.2.50120 | kr.125.06 | 
| 100 | kr.2.27010 | kr.227.01 | 
| 500 | kr.1.88044 | kr.940.22 | 
| 1.000 | kr.1.76000 | kr.1,760.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.66087 | kr.3,321.74 | 
| 4.000 | kr.1.57927 | kr.6,317.08 | 
| 6.000 | kr.1.53838 | kr.9,230.28 | 
| 10.000 | kr.1.49308 | kr.14,930.80 | 
| 14.000 | kr.1.46658 | kr.20,532.12 | 
| 20.000 | kr.1.44110 | kr.28,822.00 | 
| 24.000 | kr.1.42903 | kr.34,296.72 | 
| Unit Price without VAT: | kr.5.12000 | 
|---|---|
| Unit Price with VAT: | kr.6.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark