T494A475K006AT41537280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.53089
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.61984
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.50946
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.40533
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.28880
Datasheet
Image for T494A475K006AT41537280 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A475K006AT41537280

DigiKey Part Number
399-T494A475K006AT41537280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494A475K006AT41537280
Description
4.70UF 6.0V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.5Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Height - Seated (Max)
0.071" (1.80mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
A
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494A475K006AHKEMET0399-T494A475K006AHTR-NDkr.1.53089Parametric Equivalent
T494A475K006ATKEMET0399-18783-1-NDkr.4.69000Parametric Equivalent
T494A475K006AT4053KEMET0399-T494A475K006AT4053TR-NDkr.1.61984Parametric Equivalent
T494A475K006AT40537280KEMET0399-T494A475K006AT40537280TR-NDkr.1.50946Parametric Equivalent
T494A475K006AT4153KEMET0399-T494A475K006AT4153TR-NDkr.1.40533Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.1.28880kr.11,599.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.28880
Unit Price with VAT:kr.1.61100