T494 Series A Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A336K010AT

DigiKey Part Number
399-5280-2-ND - Tape & Reel (TR)
399-5280-1-ND - Cut Tape (CT)
399-5280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A336K010AT
Description
CAP TANT 33UF 10% 10V 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494A336K010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 705
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.46000kr.6.46
10kr.4.16600kr.41.66
50kr.3.24860kr.162.43
100kr.2.96510kr.296.51
500kr.2.48666kr.1,243.33
1.000kr.2.33869kr.2,338.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.21690kr.4,433.80
4.000kr.2.11664kr.8,466.56
6.000kr.2.06641kr.12,398.46
10.000kr.2.01075kr.20,107.50
14.000kr.1.97819kr.27,694.66
20.000kr.1.94688kr.38,937.60
24.000kr.1.93205kr.46,369.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.46000
Unit Price with VAT:kr.8.07500