22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A226M010AT

DigiKey Part Number
399-3827-2-ND - Tape & Reel (TR)
399-3827-1-ND - Cut Tape (CT)
399-3827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A226M010AT
Description
CAP TANT 22UF 20% 10V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494A226M010AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
4.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.749
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.31800kr.43.18
50kr.3.36400kr.168.20
100kr.3.07170kr.307.17
500kr.2.57644kr.1,288.22
1.000kr.2.42334kr.2,423.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.29740kr.4,594.80
4.000kr.2.19366kr.8,774.64
6.000kr.2.14172kr.12,850.32
10.000kr.2.08412kr.20,841.20
14.000kr.2.05044kr.28,706.16
20.000kr.2.01805kr.40,361.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000