
T494A226K006AT | |
|---|---|
DigiKey Part Number | 399-10100-2-ND - Tape & Reel (TR) 399-10100-1-ND - Cut Tape (CT) 399-10100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A226K006AT |
Description | CAP TANT 22UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A226K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.80200 | kr.28.02 |
| 50 | kr.2.13920 | kr.106.96 |
| 100 | kr.1.93370 | kr.193.37 |
| 500 | kr.1.58702 | kr.793.51 |
| 1.000 | kr.1.47995 | kr.1,479.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.39189 | kr.2,783.78 |
| 4.000 | kr.1.31939 | kr.5,277.56 |
| 6.000 | kr.1.28307 | kr.7,698.42 |
| 10.000 | kr.1.24283 | kr.12,428.30 |
| 14.000 | kr.1.21931 | kr.17,070.34 |
| 20.000 | kr.1.19668 | kr.23,933.60 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

