
T494A225K020AT | |
|---|---|
DigiKey Part Number | 399-8437-2-ND - Tape & Reel (TR) 399-8437-1-ND - Cut Tape (CT) 399-8437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A225K020AT |
Description | CAP TANT 2.2UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A225K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.86000 | kr.4.86 |
| 10 | kr.3.05300 | kr.30.53 |
| 50 | kr.2.34360 | kr.117.18 |
| 100 | kr.2.12420 | kr.212.42 |
| 500 | kr.1.75398 | kr.876.99 |
| 1.000 | kr.1.63955 | kr.1,639.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.54538 | kr.3,090.76 |
| 4.000 | kr.1.46789 | kr.5,871.56 |
| 6.000 | kr.1.42907 | kr.8,574.42 |
| 10.000 | kr.1.38604 | kr.13,860.40 |
| 14.000 | kr.1.36088 | kr.19,052.32 |
| 20.000 | kr.1.33669 | kr.26,733.80 |
| 24.000 | kr.1.32522 | kr.31,805.28 |
| 48.000 | kr.1.28659 | kr.61,756.32 |
| Unit Price without VAT: | kr.4.86000 |
|---|---|
| Unit Price with VAT: | kr.6.07500 |

