
T494A225K016AT | |
|---|---|
DigiKey Part Number | 399-8436-2-ND - Tape & Reel (TR) 399-8436-1-ND - Cut Tape (CT) 399-8436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A225K016AT |
Description | CAP TANT 2.2UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A225K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.14500 | kr.31.45 |
| 50 | kr.2.41420 | kr.120.71 |
| 100 | kr.2.18860 | kr.218.86 |
| 500 | kr.1.80702 | kr.903.51 |
| 1.000 | kr.1.68917 | kr.1,689.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.59214 | kr.3,184.28 |
| 4.000 | kr.1.51230 | kr.6,049.20 |
| 6.000 | kr.1.47231 | kr.8,833.86 |
| 10.000 | kr.1.42797 | kr.14,279.70 |
| 14.000 | kr.1.40206 | kr.19,628.84 |
| 20.000 | kr.1.37712 | kr.27,542.40 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

