
T494A105K016AT | |
|---|---|
DigiKey Part Number  | 399-8427-2-ND - Tape & Reel (TR) 399-8427-1-ND - Cut Tape (CT) 399-8427-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | T494A105K016AT  | 
Description  | CAP TANT 1UF 10% 16V 1206  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6Ohm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T494A105K016AT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 16 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 6Ohm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | A  | |
Features  | General Purpose  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.86000 | kr.4.86 | 
| 10 | kr.3.05300 | kr.30.53 | 
| 50 | kr.2.34360 | kr.117.18 | 
| 100 | kr.2.12420 | kr.212.42 | 
| 500 | kr.1.75398 | kr.876.99 | 
| 1.000 | kr.1.63955 | kr.1,639.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.54538 | kr.3,090.76 | 
| 4.000 | kr.1.46789 | kr.5,871.56 | 
| 6.000 | kr.1.42907 | kr.8,574.42 | 
| 10.000 | kr.1.38604 | kr.13,860.40 | 
| 14.000 | kr.1.36088 | kr.19,052.32 | 
| 20.000 | kr.1.33669 | kr.26,733.80 | 
| 24.000 | kr.1.32522 | kr.31,805.28 | 
| 48.000 | kr.1.28659 | kr.61,756.32 | 
| Unit Price without VAT: | kr.4.86000 | 
|---|---|
| Unit Price with VAT: | kr.6.07500 | 

