
T494A104M050AT | |
|---|---|
DigiKey Part Number | 399-T494A104M050ATTR-ND - Tape & Reel (TR) 399-T494A104M050ATCT-ND - Cut Tape (CT) 399-T494A104M050ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A104M050AT |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494A104M050AT Models |
Category | ESR (Equivalent Series Resistance) 10Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 50 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.69600 | kr.36.96 |
| 50 | kr.2.86060 | kr.143.03 |
| 100 | kr.2.60260 | kr.260.26 |
| 500 | kr.2.16664 | kr.1,083.32 |
| 1.000 | kr.2.03191 | kr.2,031.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.92096 | kr.3,841.92 |
| 4.000 | kr.1.82963 | kr.7,318.52 |
| 6.000 | kr.1.78389 | kr.10,703.34 |
| 10.000 | kr.1.73319 | kr.17,331.90 |
| 14.000 | kr.1.70354 | kr.23,849.56 |
| 20.000 | kr.1.67502 | kr.33,500.40 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

