0.1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A104K050AT

DigiKey Part Number
399-8426-2-ND - Tape & Reel (TR)
399-8426-1-ND - Cut Tape (CT)
399-8426-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A104K050AT
Description
CAP TANT 0.1UF 10% 50V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494A104K050AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
10Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.836
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.3.92400kr.39.24
50kr.3.04700kr.152.35
100kr.2.77570kr.277.57
500kr.2.31778kr.1,158.89
1.000kr.2.17614kr.2,176.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.05955kr.4,119.10
4.000kr.1.96358kr.7,854.32
6.000kr.1.91552kr.11,493.12
10.000kr.1.86222kr.18,622.20
14.000kr.1.83107kr.25,634.98
20.000kr.1.80110kr.36,022.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750