
T493X336K035CH6430 | |
|---|---|
DigiKey Part Number | 399-T493X336K035CH6430TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T493X336K035CH6430 |
Description | CAP TANT SMD HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 180mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T493X336K035CH6430 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 35 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz | Failure Rate C (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.135.51876 | kr.67,759.38 |
| Unit Price without VAT: | kr.135.51876 |
|---|---|
| Unit Price with VAT: | kr.169.39845 |

