T493X336K035CB6420 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.111.10976
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.111.10976
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.120.87336
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.130.63696
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.130.63696
Datasheet
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T493X336K035CB6420

DigiKey Part Number
399-T493X336K035CB6420TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T493X336K035CB6420
Description
CAP TANT SMD HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T493X336K035CB6420 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Failure Rate
C (0.01%)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T493X336K035CC6120KEMET0399-T493X336K035CC6120TR-NDkr.111.10976Parametric Equivalent
T493X336K035CH6120KEMET0399-T493X336K035CH6120TR-NDkr.111.10976Parametric Equivalent
T493X336K035CH6220KEMET0399-T493X336K035CH6220TR-NDkr.120.87336Parametric Equivalent
T493X336K035CH6320KEMET0399-T493X336K035CH6320TR-NDkr.130.63696Parametric Equivalent
T493X336K035CH6420KEMET0399-T493X336K035CH6420TR-NDkr.130.63696Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.130.63696kr.65,318.48
Manufacturers Standard Package
Unit Price without VAT:kr.130.63696
Unit Price with VAT:kr.163.29620