Parametric Equivalent
Parametric Equivalent

T493X226K035BH6410 | |
|---|---|
DigiKey Part Number | 399-T493X226K035BH6410TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T493X226K035BH6410 |
Description | CAP TANT SMD HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T493X226K035BH6410 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features High Reliability |
Type Molded | Failure Rate B (0.1%) |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T493X226K035BH6110 | KEMET | 0 | 399-T493X226K035BH6110TR-ND | kr.53.11398 | Parametric Equivalent |
| T493X226K035BK6110 | KEMET | 0 | 399-T493X226K035BK6110TR-ND | kr.53.11398 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.72.64118 | kr.36,320.59 |
| Unit Price without VAT: | kr.72.64118 |
|---|---|
| Unit Price with VAT: | kr.90.80148 |



