Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T493X106K050CC612B | |
|---|---|
DigiKey Part Number | 399-T493X106K050CC612BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T493X106K050CC612B |
Description | CAP TANT SMD HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T493X106K050CC612B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 400mOhm @ 100kHz | Failure Rate C (0.01%) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T493X106K050CB6420 | KEMET | 0 | 399-T493X106K050CB6420TR-ND | kr.195.27200 | Parametric Equivalent |
| T493X106K050CC6120 | KEMET | 0 | 399-T493X106K050CC6120TR-ND | kr.175.74480 | Parametric Equivalent |
| T493X106K050CC642C | KEMET | 0 | 399-T493X106K050CC642CTR-ND | kr.1,106.99696 | Parametric Equivalent |
| T493X106K050CH6120 | KEMET | 0 | 399-T493X106K050CH6120TR-ND | kr.175.74480 | Parametric Equivalent |
| T493X106K050CH622B | KEMET | 0 | 399-T493X106K050CH622BTR-ND | kr.1,077.70616 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1,058.17896 | kr.529,089.48 |
| Unit Price without VAT: | kr.1,058.17896 |
|---|---|
| Unit Price with VAT: | kr.1,322.72370 |









