T493D337K006CT6110 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.119.60410
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.129.36770
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.129.36770
Datasheet
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T493D337K006CT6110

DigiKey Part Number
399-T493D337K006CT6110TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T493D337K006CT6110
Description
CAP TANT SMD HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T493D337K006CT6110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Failure Rate
C (0.01%)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T493D337K006CT6210KEMET0399-T493D337K006CT6210TR-NDkr.119.60410Parametric Equivalent
T493D337K006CT6310KEMET0399-T493D337K006CT6310TR-NDkr.129.36770Parametric Equivalent
T493D337K006CT6410KEMET0399-T493D337K006CT6410TR-NDkr.129.36770Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.109.84050kr.54,920.25
Manufacturers Standard Package
Unit Price without VAT:kr.109.84050
Unit Price with VAT:kr.137.30063