
T493D336K025AT6130 | |
|---|---|
DigiKey Part Number | 399-T493D336K025AT6130TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T493D336K025AT6130 |
Description | CAP TANT SMD HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T493D336K025AT6130 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 25 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.64.73266 | kr.32,366.33 |
| Unit Price without VAT: | kr.64.73266 |
|---|---|
| Unit Price with VAT: | kr.80.91583 |

