Similar
Similar

T493D226K025BH61107505 | |
|---|---|
DigiKey Part Number | 399-10111-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T493D226K025BH61107505 |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T493D226K025BH61107505 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings COTS |
Voltage - Rated | Features High Reliability |
Type Molded | Failure Rate B (0.1%) |
ESR (Equivalent Series Resistance) 800mOhm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T496D226K025ATE800 | KEMET | 3.624 | 399-3950-1-ND | kr.18.77000 | Similar |
| T496X226K025ATE900 | KEMET | 387 | 399-3973-1-ND | kr.38.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.55.21316 | kr.27,606.58 |
| Unit Price without VAT: | kr.55.21316 |
|---|---|
| Unit Price with VAT: | kr.69.01645 |


