Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T493D106K035BK6420 | |
|---|---|
DigiKey Part Number | 399-T493D106K035BK6420TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T493D106K035BK6420 |
Description | CAP TANT SMD HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T493D106K035BK6420 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Failure Rate B (0.1%) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T493D106K035BC6120 | KEMET | 0 | 399-T493D106K035BC6120TR-ND | kr.59.85086 | Parametric Equivalent |
| T493D106K035BC6220 | KEMET | 0 | 399-T493D106K035BC6220TR-ND | kr.69.61446 | Parametric Equivalent |
| T493D106K035BC6420 | KEMET | 0 | 399-T493D106K035BC6420TR-ND | kr.79.37806 | Parametric Equivalent |
| T493D106K035BH6120 | KEMET | 0 | 399-T493D106K035BH6120TR-ND | kr.59.85086 | Parametric Equivalent |
| T493D106K035BH6220 | KEMET | 0 | 399-T493D106K035BH6220TR-ND | kr.69.61446 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.79.37806 | kr.39,689.03 |
| Unit Price without VAT: | kr.79.37806 |
|---|---|
| Unit Price with VAT: | kr.99.22258 |







