T493C476K016CT6310 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.98.80764
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.98.80764
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.108.57124
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.118.33484
Datasheet
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T493C476K016CT6310

DigiKey Part Number
399-T493C476K016CT6310TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T493C476K016CT6310
Description
CAP TANT SMD HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T493C476K016CT6310 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
1.2Ohm @ 100kHz
Failure Rate
C (0.01%)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T493C476K016CK6110KEMET0399-T493C476K016CK6110TR-NDkr.98.80764Parametric Equivalent
T493C476K016CT6110KEMET0399-T493C476K016CT6110TR-NDkr.98.80764Parametric Equivalent
T493C476K016CT6210KEMET0399-T493C476K016CT6210TR-NDkr.108.57124Parametric Equivalent
T493C476K016CT6410KEMET0399-T493C476K016CT6410TR-NDkr.118.33484Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.118.33484kr.59,167.42
Manufacturers Standard Package
Unit Price without VAT:kr.118.33484
Unit Price with VAT:kr.147.91855