Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T493C476K016CB6430 | |
|---|---|
DigiKey Part Number | 399-T493C476K016CB6430TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T493C476K016CB6430 |
Description | CAP TANT SMD HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T493C476K016CB6430 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features High Reliability |
Type Molded | Failure Rate C (0.01%) |
ESR (Equivalent Series Resistance) 350mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T493C476K016CB6230 | KEMET | 0 | 399-T493C476K016CB6230TR-ND | kr.118.33484 | Parametric Equivalent |
| T493C476K016CB6330 | KEMET | 0 | 399-T493C476K016CB6330TR-ND | kr.128.09844 | Parametric Equivalent |
| T493C476K016CH6330 | KEMET | 0 | 399-T493C476K016CH6330TR-ND | kr.128.09844 | Parametric Equivalent |
| T493C476K016CT6230 | KEMET | 0 | 399-T493C476K016CT6230TR-ND | kr.118.33484 | Parametric Equivalent |
| T493C476K016CT6330 | KEMET | 0 | 399-T493C476K016CT6330TR-ND | kr.128.09844 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.128.09844 | kr.64,049.22 |
| Unit Price without VAT: | kr.128.09844 |
|---|---|
| Unit Price with VAT: | kr.160.12305 |







