T493B225K035CT6410 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.92.26602
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.102.02962
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.111.79322
Datasheet
2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T493B225K035CT6410

DigiKey Part Number
399-T493B225K035CT6410TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T493B225K035CT6410
Description
CAP TANT SMD HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T493B225K035CT6410 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
4Ohm @ 100kHz
Failure Rate
C (0.01%)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T493B225K035CT6110KEMET0399-T493B225K035CT6110TR-NDkr.92.26602Parametric Equivalent
T493B225K035CT6210KEMET0399-T493B225K035CT6210TR-NDkr.102.02962Parametric Equivalent
T493B225K035CT6310KEMET0399-T493B225K035CT6310TR-NDkr.111.79322Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.111.79322kr.223,586.44
Manufacturers Standard Package
Unit Price without VAT:kr.111.79322
Unit Price with VAT:kr.139.74153