
T493B105K025BH6110 | |
|---|---|
DigiKey Part Number | 399-T493B105K025BH6110TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T493B105K025BH6110 |
Description | CAP TANT SMD HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T493B105K025BH6110 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 5Ohm @ 100kHz | Failure Rate B (0.1%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.46.18183 | kr.92,363.66 |
| Unit Price without VAT: | kr.46.18183 |
|---|---|
| Unit Price with VAT: | kr.57.72729 |

