Parametric Equivalent
Parametric Equivalent

T493A474K035AT6110 | |
|---|---|
DigiKey Part Number | 399-T493A474K035AT6110TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T493A474K035AT6110 |
Description | CAP TANT SMD HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 14Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T493A474K035AT6110 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 14Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T493A474K035AH6110 | KEMET | 0 | 399-T493A474K035AH6110TR-ND | kr.43.93620 | Parametric Equivalent |
| T493A474K035AH6410 | KEMET | 0 | 399-T493A474K035AH6410TR-ND | kr.63.46340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.43.93620 | kr.87,872.40 |
| Unit Price without VAT: | kr.43.93620 |
|---|---|
| Unit Price with VAT: | kr.54.92025 |



