T493A225K020BB6320WAFL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.68.34520
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.68.34520
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.48.81800
Datasheet
2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T493A225K020BB6320WAFL

DigiKey Part Number
399-T493A225K020BB6320WAFL-ND
Manufacturer
Manufacturer Product Number
T493A225K020BB6320WAFL
Description
2.20UF 20.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
4Ohm @ 100kHz
Failure Rate
B (0.1%)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T493A225K020BB6320KEMET0399-T493A225K020BB6320TR-NDkr.68.34520Parametric Equivalent
T493A225K020BC6420KEMET0399-T493A225K020BC6420TR-NDkr.68.34520Parametric Equivalent
T493A225K020BT6120KEMET0399-T493A225K020BT6120TR-NDkr.48.81800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
60kr.69.32150kr.4,159.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.69.32150
Unit Price with VAT:kr.86.65188