Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T493A106K010CH6412 | |
|---|---|
DigiKey Part Number | 399-T493A106K010CH6412TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T493A106K010CH6412 |
Description | 10.0UF 10.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 10 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz | Failure Rate C (0.01%) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T493A106K010CC6110 | KEMET | 0 | 399-T493A106K010CC6110TR-ND | kr.87.87240 | Parametric Equivalent |
| T493A106K010CC611B | KEMET | 0 | 399-T493A106K010CC611BTR-ND | kr.965.42477 | Parametric Equivalent |
| T493A106K010CC641B | KEMET | 0 | 399-T493A106K010CC641BTR-ND | kr.1,004.47917 | Parametric Equivalent |
| T493A106K010CH6110 | KEMET | 0 | 399-T493A106K010CH6110TR-ND | kr.87.87240 | Parametric Equivalent |
| T493A106K010CH621A | KEMET | 0 | 399-T493A106K010CH621ATR-ND | kr.291.73637 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.126.92680 | kr.253,853.60 |
| Unit Price without VAT: | kr.126.92680 |
|---|---|
| Unit Price with VAT: | kr.158.65850 |








