
T491X687M006AT | |
|---|---|
DigiKey Part Number | 399-T491X687M006ATTR-ND - Tape & Reel (TR) 399-T491X687M006ATCT-ND - Cut Tape (CT) 399-T491X687M006ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X687M006AT |
Description | CAP TANT 680UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X687M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.65000 | kr.23.65 |
| 10 | kr.16.68700 | kr.166.87 |
| 50 | kr.13.91760 | kr.695.88 |
| 100 | kr.13.06100 | kr.1,306.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.61120 | kr.5,805.60 |
| 1.000 | kr.11.16214 | kr.11,162.14 |
| 1.500 | kr.10.93717 | kr.16,405.76 |
| 2.500 | kr.10.68777 | kr.26,719.43 |
| 3.500 | kr.10.54197 | kr.36,896.89 |
| 5.000 | kr.10.40167 | kr.52,008.35 |
| Unit Price without VAT: | kr.23.65000 |
|---|---|
| Unit Price with VAT: | kr.29.56250 |

