680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X687M006AT

DigiKey Part Number
399-T491X687M006ATTR-ND - Tape & Reel (TR)
399-T491X687M006ATCT-ND - Cut Tape (CT)
399-T491X687M006ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X687M006AT
Description
CAP TANT 680UF 20% 6.3V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X687M006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 429
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.65000kr.23.65
10kr.16.68700kr.166.87
50kr.13.91760kr.695.88
100kr.13.06100kr.1,306.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.61120kr.5,805.60
1.000kr.11.16214kr.11,162.14
1.500kr.10.93717kr.16,405.76
2.500kr.10.68777kr.26,719.43
3.500kr.10.54197kr.36,896.89
5.000kr.10.40167kr.52,008.35
Manufacturers Standard Package
Unit Price without VAT:kr.23.65000
Unit Price with VAT:kr.29.56250