
T491X686M025AT | |
|---|---|
DigiKey Part Number | 399-3823-2-ND - Tape & Reel (TR) 399-3823-1-ND - Cut Tape (CT) 399-3823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X686M025AT |
Description | CAP TANT 68UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X686M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.64000 | kr.18.64 |
| 10 | kr.12.92100 | kr.129.21 |
| 50 | kr.10.64860 | kr.532.43 |
| 100 | kr.9.94560 | kr.994.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.41926 | kr.4,209.63 |
| 1.000 | kr.8.06524 | kr.8,065.24 |
| 1.500 | kr.7.88785 | kr.11,831.77 |
| 2.500 | kr.7.81037 | kr.19,525.92 |
| Unit Price without VAT: | kr.18.64000 |
|---|---|
| Unit Price with VAT: | kr.23.30000 |

