
T491X686K025AT | |
|---|---|
DigiKey Part Number | 399-8424-2-ND - Tape & Reel (TR) 399-8424-1-ND - Cut Tape (CT) 399-8424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X686K025AT |
Description | CAP TANT 68UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X686K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.01000 | kr.14.01 |
| 10 | kr.9.51000 | kr.95.10 |
| 50 | kr.7.72080 | kr.386.04 |
| 100 | kr.7.16860 | kr.716.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.99346 | kr.2,996.73 |
| 1.000 | kr.5.71507 | kr.5,715.07 |
| 1.500 | kr.5.57569 | kr.8,363.53 |
| 2.500 | kr.5.42110 | kr.13,552.75 |
| 3.500 | kr.5.37882 | kr.18,825.87 |
| Unit Price without VAT: | kr.14.01000 |
|---|---|
| Unit Price with VAT: | kr.17.51250 |

